Banner Female 4 way Straight to Cordset, 15 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$137.26

(exc. GST)

$150.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$137.26-
10 +$126.297%

*price indicative

RS Stock No.:
331-857
Mfr. Part No.:
MQDC-450
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Cordset

Series

MQDC

Cable Length

15m

Jacket Material

PVC

Jacket Colour

Black

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

Straight

Voltage

250V

Standards/Approvals

RoHS

IP Rating

IP67

COO (Country of Origin):
US
The Banner Female Cordset offers reliable connectivity for a variety of industrial applications. Designed with a durable black PVC jacket and unshielded A-code connector, it ensures optimal performance even in challenging environments. With configurations ranging from 1m to 15m in length, this cordset accommodates various installation needs, while the choice of straight or right-angle connectors enhances flexibility in tight spaces.

Integral quick disconnect simplifies installation and maintenance

Meets international standards for vibration and shock resistance

Lowprofile design facilitates easy routing in confined spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy