Banner Female 4 way Right Angle to Cordset, 22 m
- RS Stock No.:
- 331-864
- Mfr. Part No.:
- MQDC-470RA
- Brand:
- Banner
Subtotal (1 unit)*
$176.84
(exc. GST)
$194.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.84 |
*price indicative
- RS Stock No.:
- 331-864
- Mfr. Part No.:
- MQDC-470RA
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Cordset | |
| Series | MQDC | |
| Cable Length | 22m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Cordset | ||
Series MQDC | ||
Cable Length 22m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Banner Cordset offers outstanding reliability and performance for demanding applications. Designed for seamless connectivity, it features a robust construction that ensures durability even in challenging environments. With its right-angle design, this cordset optimises space while facilitating easy connections in tight spaces.
Lightweight design enhances ease of handling and reduces installation fatigue
Wide range of length options caters to diverse application needs
Compliance with IEC vibration and shock standards ensures reliable performance in dynamic environments
Related links
- Banner Female 4 way Right Angle to Cordset, 15 m
- Banner Female 4 way Right Angle to Cordset, 3.01 m
- Banner Female 4 way Right Angle to Cordset, 9 m
- Banner Female 4 way Right Angle to Cordset, 18.3 m
- Banner Female 4 way Straight to Cordset, 1 m
- Banner Female 4 way Straight to Cordset, 15 m
- Banner Female 4 way Straight to Cordset, 3.01 m
- Banner Female 4 way Straight to Cordset, 5 m
