Banner Male 4 way Straight to Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 331-361
- Mfr. Part No.:
- MQDMC-415
- Brand:
- Banner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$117.06
(exc. GST)
$128.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $117.06 |
| 10 + | $107.70 |
*price indicative
- RS Stock No.:
- 331-361
- Mfr. Part No.:
- MQDMC-415
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor Actuator Cable | |
| Series | MQDMC | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | PVC | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Straight | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor Actuator Cable | ||
Series MQDMC | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material PVC | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Type B Straight | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Banner Cordset offers a robust and reliable solution for connecting your devices with a versatile flying lead design. Tailored for various applications, this cordset features an unshielded construction with a durable black PVC jacket, ensuring it stands up to the rigours of industrial environments. The product is available in multiple lengths, giving users the flexibility to find the perfect fit for their setup. Designed with both straight and right-angle connector options, it provides ease of installation in tight spaces.
Engineered to withstand the rigours of industrial environments without compromising performance
Complies with stringent vibration and shock resistance standards for enhanced reliability
Facilitates hassle free connections with its integral 4 pin M12 male quick disconnect
Designed for a wide operating temperature range ideal for diverse applications
Related links
- Banner Male 4 way Straight to Straight Sensor Actuator Cable, 2 m
- Banner Male 4 way Straight to Straight Sensor Actuator Cable, 4.5 m
- Banner Male 4 way Straight to Male 8 way Straight Cordset, 4.9 m
- Banner Male 4 way Right Angle to Straight Sensor Actuator Cable, 9.14 m
- Banner Male 4 way Right Angle to Straight Sensor Actuator Cable, 10 m
- Banner Male 4 way Right Angle to Right Angle Plug Sensor Actuator Cable, 1.8 m
- Banner Male 5 way Right Angle to Cordset, 2 m
- Banner Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 0 m
