Banner Male 5 way Right Angle to Cordset, 9 m
- RS Stock No.:
- 331-372
- Mfr. Part No.:
- MQDMC-530RA
- Brand:
- Banner
Get a bulk buy discount
Add 10 more to save $116.90
View bulk pricing optionsSubtotal (1 unit)*
$146.46
(exc. GST)
$161.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $146.46 | - |
| 10 + | $134.77 | $116.90 |
*price indicative
- RS Stock No.:
- 331-372
- Mfr. Part No.:
- MQDMC-530RA
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Cordset | |
| Series | MQDC | |
| Jacket Material | PVC | |
| Cable Length | 9m | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 5 | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Cordset | ||
Series MQDC | ||
Jacket Material PVC | ||
Cable Length 9m | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts A 5 | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Banner Cordset represents a leap forward in sensor technology, seamlessly integrating cutting-edge features designed for operational excellence. The intelligent design ensures ease of installation and versatility across various applications, enhancing productivity in industrial settings. Its robust structure guarantees reliability, making it a trusted ally for intricate monitoring tasks.
The product operates efficiently with minimal power consumption
It provides real time feedback for enhanced operational control
The unit offers versatile compatibility with various systems
Related links
- Banner Male 5 way Right Angle to Cordset, 2 m
- Banner Male 5 way Straight to Cordset, 5.04 m
- Banner Female 5 way Right Angle to Cordset, 5 m
- Banner Female 4 way Right Angle to Cordset, 9 m
- Banner Female 8 way Straight to Cordset, 9 m
- Banner Female 4 way Straight to Cordset, 9 m
- Banner Male 5 way USB Type A to Female 5 way Straight Cordset, 1 m
- Molex Male 5 way M12 20 m
