Baumer Female 4 way M12, Straight to 4 way Bare End, Straight Cordset, 5 m
- RS Stock No.:
- 361-626
- Distrelec Article No.:
- 300-78-964
- Mfr. Part No.:
- ESG 34AH0500
- Brand:
- Baumer
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$44.21
(exc. GST)
$48.63
(inc. GST)
- RS Stock No.:
- 361-626
- Distrelec Article No.:
- 300-78-964
- Mfr. Part No.:
- ESG 34AH0500
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Cordset | |
| Series | ESG | |
| Cable Length | 5m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Bare End, Straight | |
| Voltage | 25V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, UL listing file No. E315836, UL-Style 758/1581 FT2 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Cordset | ||
Series ESG | ||
Cable Length 5m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Bare End, Straight | ||
Voltage 25V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, UL listing file No. E315836, UL-Style 758/1581 FT2 | ||
- COO (Country of Origin):
- DE
The Baumer M12 connector features 4 pins, is straight, and has a cable length of 5 meters. It is unshielded and available in 3, 4, and 5-pin versions. Suitable for flexible cable carriers, it is UL listed with number E315836.
Cable coating PUR
Halogen free
- RS Stock No. 0361628
- Mfr. Part No. ESG 34SH0500
Each
$40.66
- RS Stock No. 0323661
- Mfr. Part No. 1205010238
Each
$337.06
- RS Stock No. 0508300
- Mfr. Part No. 1200660381
1 Box of 5
$497.15
Related links
- Baumer Female 3 way M12 Straight Cordset, 5 m
- Baumer Female 4 way M12 Straight Cordset, 5 m
- Baumer Female 4 way M8 to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
- Baumer Female 3 way M5 Straight Cordset, 2 m
- Baumer Female 4 way M12 5 m
- Baumer Female 4 way M8 to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- Baumer Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 5 m
- Baumer Female 5 way M12 5 m











