Molex Female 12 way Mini-Change to Male 5 way Mini-Change Cordset, 60 m
- RS Stock No.:
- 815-085
- Mfr. Part No.:
- 1300101835
- Brand:
- Molex
Subtotal (1 unit)*
$3,412.13
(exc. GST)
$3,753.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,412.13 |
*price indicative
- RS Stock No.:
- 815-085
- Mfr. Part No.:
- 1300101835
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130010 | |
| Product Type | Cordset | |
| Jacket Material | TPE | |
| Jacket Colour | Yellow | |
| Cable Length | 60m | |
| Number of Contacts A | 12 | |
| Connector Gender A | Female | |
| Connector Type A | Mini-Change | |
| Connector Gender B | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | Mini-Change | |
| Voltage | 300V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130010 | ||
Product Type Cordset | ||
Jacket Material TPE | ||
Jacket Colour Yellow | ||
Cable Length 60m | ||
Number of Contacts A 12 | ||
Connector Gender A Female | ||
Connector Type A Mini-Change | ||
Connector Gender B Male | ||
Number of Contacts B 5 | ||
Connector Type B Mini-Change | ||
Voltage 300V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex cable assembly is designed for seamless connectivity in high-performance environments, providing Durable and reliable power delivery tailored for industrial applications.
TPE yellow ensures flexibility and resilience
Operating temperature ranges from -20° to +90°C for diverse environments
IP67 rating assures protection against dust and water ingress when mated
Voltage ratings of 400V and 600V enhance safety
Related links
- Molex Male 12 way Cordset to Female 12 way Mini-Change Cordset, 2 m
- Molex Male 12 way Cordset to Female 12 way Mini-Change Cordset, 1 m
- Molex Female 12 way Mini-Change to 0 way Free End Cordset, 1 m
- Molex Female 12 way Mini-Change to Male 12 way Mini-Change Cable Assembly, 1.83 m
- Molex Female 12 way Mini-Change to Pigtail Cable Assembly, 6.1 m
- Molex Female 12 way Mini-Change to Pigtail Cable Assembly, 1.83 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cordset, 15 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cordset, 24 m
