Molex Female 8 way Straight to Circular Connector, 5 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
323-611
Distrelec Article No.:
303-81-632
Mfr. Part No.:
1200845095
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Ultra-Lock

Product Type

Circular Connector

Jacket Material

Polyvinyl Chloride

Cable Length

5m

Jacket Colour

Grey

Connector Type A

Straight

Number of Contacts A

8

Connector Gender A

Female

Voltage

250V

Standards/Approvals

C22.2 I/II A/B, IEC 61076-2-101, RoHS, UL 21198/10493, UL 94 HB

IP Rating

IP67

COO (Country of Origin):
PL
The Molex circular industrial connectors include the Ultra-Lock (M12) receptacle, which features 8 poles, M16x1.5 mounting threads, female (straight) to 0.25mm² PVC leads and a length of 0.30m.

EU RoHS compliant

REACH SVHC compliant

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy