Molex Female 5 way Straight to Circular Connector, 8.5 m
- RS Stock No.:
- 323-538
- Distrelec Article No.:
- 303-86-719
- Mfr. Part No.:
- 1205020024
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$81.54
(exc. GST)
$89.69
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $81.54 | - |
| 10 + | $75.02 | 7% |
*price indicative
- RS Stock No.:
- 323-538
- Distrelec Article No.:
- 303-86-719
- Mfr. Part No.:
- 1205020024
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Circular Connector | |
| Series | Brad Micro-Change | |
| Cable Length | 8.5m | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Voltage | 63V | |
| IP Rating | IP67 | |
| Standards/Approvals | EU ELV Compliant with Exemption 3 per 2000/53/EC, EU RoHS Compliant with Exemption 6(c) per EU 2015/863, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E152210 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Circular Connector | ||
Series Brad Micro-Change | ||
Cable Length 8.5m | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Voltage 63V | ||
IP Rating IP67 | ||
Standards/Approvals EU ELV Compliant with Exemption 3 per 2000/53/EC, EU RoHS Compliant with Exemption 6(c) per EU 2015/863, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E152210 | ||
- COO (Country of Origin):
- PL
The Molex Circular Industrial Connectors Micro-Change M12 Receptacle with 5 poles features an L-coded female straight to leads connection with M16x1.5 threads. Designed for front panel mount it has a 0.50m 1.64 length with 2.50mm² wire.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Female 5 way Cordset to Female 5 way Nano-Fit Cordset, 2 m
- Molex Female 5 way M12 15 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cordset, 15 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 12 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 21 m
- Molex Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 3 m
- Molex Female 5 way M12 10 m
- Molex Female 5 way M12 Straight Cordset, 20 m
