Pilz Straight Female 12 way M12 to Unterminated Sensor Actuator Cable, 10m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
313-708
Mfr. Part No.:
631082
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Series

6310

Cross Sectional Area

0.14 mm²

Number of Cores

12

Length

10m

Sheath Material

Polyurethane PUR

Sheath Colour

Yellow

Connector 1 Orientation

Straight

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Number of Contacts

12

Connector 2

Unterminated

RoHS Status: Exempt

COO (Country of Origin):
DE
The Pilz Connection Cable is made of PUR with a yellow colour, suitable for use in drag chains. It features a 12-pin straight M12 socket on one end and an open line end on the other, A-coded for proper electrical connection. The cable operates within an ambient temperature range of -30°C to 80°C and has a pollution degree of 3, ensuring compliance with clearance and creepage distance standards.

CE and UKCA approved
CuSn socket material
Oil resistant
RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy