Pilz Straight Female 12 way M12 to Unterminated Sensor Actuator Cable, 5m
- RS Stock No.:
- 313-743
- Mfr. Part No.:
- 631081
- Brand:
- Pilz
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$125.38
(exc. GST)
$137.92
(inc. GST)
- RS Stock No.:
- 313-743
- Mfr. Part No.:
- 631081
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Series | 6310 | |
| Cross Sectional Area | 0.14 mm² | |
| Number of Cores | 12 | |
| Sheath Colour | Yellow | |
| Length | 5m | |
| Connector 1 Orientation | Straight | |
| Connector 1 Number of Contacts | 12 | |
| Connector 1 Gender | Female | |
| Connector 1 | M12 | |
| Connector 2 | Unterminated | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Series 6310 | ||
Cross Sectional Area 0.14 mm² | ||
Number of Cores 12 | ||
Sheath Colour Yellow | ||
Length 5m | ||
Connector 1 Orientation Straight | ||
Connector 1 Number of Contacts 12 | ||
Connector 1 Gender Female | ||
Connector 1 M12 | ||
Connector 2 Unterminated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz Connection Cable is made of PUR with a yellow colour, suitable for use in drag chains. It features a 12-pin straight M12 socket on one end and an open line end on the other, A-coded for proper electrical connection. The cable operates within an ambient temperature range of -30°C to 80°C and has a pollution degree of 3, ensuring compliance with clearance and creepage distance standards.
CE and UKCA approved
CuSn socket material
Oil resistant
RoHS compliant
CuSn socket material
Oil resistant
RoHS compliant
Related links
- Pilz Straight Female 12 way M12 to Unterminated Sensor Actuator Cable, 20m
- Pilz Straight Female 12 way M12 to Unterminated Sensor Actuator Cable, 10m
- Phoenix Contact Straight Female M12 to Unterminated Sensor Actuator Cable, 5m
- SICK Female 12 way M12 20 m
- Molex Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m
- HARTING Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m
- Harting Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m
- HARTING Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m

