Pilz Female 4 way M8, Straight to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 313-704
- Mfr. Part No.:
- 533111
- Brand:
- Pilz
Get a bulk buy discount
Add 10 more to save $29.20
View bulk pricing optionsSubtotal (1 unit)*
$36.51
(exc. GST)
$40.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $36.51 | - |
| 10 + | $33.59 | $29.20 |
*price indicative
- RS Stock No.:
- 313-704
- Mfr. Part No.:
- 533111
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M8, Straight | |
| Connector Type B | Unterminated | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M8, Straight | ||
Connector Type B Unterminated | ||
Standards/Approvals CE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Pilz Connection Cable features a 4-pin M8 straight socket with an open line end, A-coded. It is made of PUR material and comes in a yellow colour, designed to be suitable for use in drag chains. The cable length is 2 meters, and it is capable of withstanding an ambient temperature range of -25 °C to 80 °C.
CE and UKCA approved
Au contact surface
Cu cable material
Related links
- Pilz Female 4 way M8 2 m
- Pilz Female 4 way M8 10 m
- Pilz Female 4 way M8 30 m
- Pilz Female 4 way M8 5 m
- SICK Female 4 way M8 2 m
- Brad from Molex Female 4 way M8 2 m
- Pilz Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Pilz Female 4 way Straight to Unterminated Sensor Actuator Cable, 30 m
