Pilz Female 4 way M8, Straight to Female 4 way Unterminated Cable, 10 m
- RS Stock No.:
- 340-365
- Mfr. Part No.:
- 533131
- Brand:
- Pilz
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$78.72
(exc. GST)
$86.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 55 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $78.72 | - |
| 10 + | $72.42 | 8% |
*price indicative
- RS Stock No.:
- 340-365
- Mfr. Part No.:
- 533131
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Cable | |
| Cable Length | 10m | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Cable | ||
Cable Length 10m | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Number of Contacts A 4 | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Standards/Approvals CE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Pilz Connection Cable features a 4-pin M8 straight socket with an open line end, A-coded. It is made of PUR material and comes in a yellow colour, designed to be suitable for use in drag chains. The cable length is 10 meters, and it is capable of withstanding an ambient temperature range of -25 °C to 80 °C.
CE and UKCA approved
Au contact surface
Cu cable material
