Pilz Female 4 way M8, Right Angle to Unterminated Sensor Actuator Cable, 2 m

Get a bulk buy discount

Add 10 more to save $28.60

View bulk pricing options

Subtotal (1 unit)*

$35.72

(exc. GST)

$39.29

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9$35.72-
10 +$32.86$28.60

*price indicative

RS Stock No.:
313-736
Mfr. Part No.:
533110
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Sensor Actuator Cable

Jacket Colour

Yellow

Cable Length

2m

Jacket Material

PUR

Connector Gender A

Female

Connector Type A

M8, Right Angle

Number of Contacts A

4

Connector Type B

Unterminated

Standards/Approvals

CE, UKCA

RoHS Status: Exempt

COO (Country of Origin):
IT
The Pilz Connection Cable features a 4-pin M8 angled socket with an open line end, A-coded. It is made of PUR material and comes in a yellow colour, designed to be suitable for use in drag chains. The cable length is 2 meters, and it is capable of withstanding an ambient temperature range of -25 °C to 80 °C.

CE and UKCA approved

Au contact surface

Cu cable material

Related links