SCHAEFFLER Straight to Straight Sensor Actuator Cable, 30 m
- RS Stock No.:
- 312-581
- Mfr. Part No.:
- SMART-CHECK.CABLE-IO-P-M12-OE-30M
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
$491.83
(exc. GST)
$541.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $491.83 |
*price indicative
- RS Stock No.:
- 312-581
- Mfr. Part No.:
- SMART-CHECK.CABLE-IO-P-M12-OE-30M
- Brand:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Series | SMART-CHECK.CABLE | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 30m | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Series SMART-CHECK.CABLE | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 30m | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The SCHAEFFLER Input/output data cable for Schaeffler SmartCheck is designed for connecting the SmartCheck system to external devices. It features an M12 plug on one end and an open ended connector on the other, providing flexibility for various installation scenarios. The cable is built to operate within a temperature range of -30°C to +80°C, making it suitable for use in demanding industrial environments.
30 meter length
Made of polyurethane material
Related links
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 30 m
- SCHAEFFLER Straight to Straight Cable, 10 m
- SCHAEFFLER Straight to Straight Cable, 5 m
- SCHAEFFLER Straight to Straight Cable, 30 m
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 5 m
- SCHAEFFLER Straight to Straight Cable, 20 m
- SCHAEFFLER 4 way Straight to 4 way Straight Sensor Actuator Cable, 30 m
- SCHAEFFLER Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 30 m
