Banner Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 294-722
- Mfr. Part No.:
- CSB-M1251FM1251M
- Brand:
- Banner
Subtotal (1 unit)*
$268.94
(exc. GST)
$295.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $268.94 |
*price indicative
- RS Stock No.:
- 294-722
- Mfr. Part No.:
- CSB-M1251FM1251M
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | CSB | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series CSB | ||
Product Type Sensor Actuator Cable | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Banner Splitter M12F to M12M and M12M connectors feature a 5-pin, non-shielded design with an IP68 rating, ensuring protection against dust and water immersion. Compatible with AWG 22 wiring, these connectors provide reliable signal distribution in harsh industrial environments, offering durability and flexibility for various applications.
Black PUR Cord
- RS Stock No. 0294712
- Mfr. Part No. CSB4-M1251M1250
Each
$141.97
- RS Stock No. 1972709
- Mfr. Part No. 12018 RST 5-RKT 5-228/0,3 M
Each
$73.82
- RS Stock No. 2309738
- Mfr. Part No. RSM RKM 50-0.3M
Each
$135.99
- RS Stock No. 1972575
- Mfr. Part No. 12029 RST 5-RKT 5-259/0,3 M
Each
$61.69
Related links
- Banner Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 300 mm
- Banner Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 0 m
- Banner Male 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 0.3 m
- Banner Male 5 way USB Type A to Female 5 way Straight Cordset, 1 m
- Banner Male 5 way Straight to Cordset, 5.04 m
- Banner Male 4 way M12 5 m
- Banner Female 4 way Straight to Male 5 way Straight Sensor Actuator Cable, 4.57 m
- Turck Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 300 mm












