Banner Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 0 μm
- RS Stock No.:
- 294-715
- Mfr. Part No.:
- CSB-M1240M1241
- Brand:
- Banner
Subtotal (1 unit)*
$219.16
(exc. GST)
$241.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.16 |
*price indicative
- RS Stock No.:
- 294-715
- Mfr. Part No.:
- CSB-M1240M1241
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | CSB | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 0μm | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Voltage | 250V ac, 300V ac | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series CSB | ||
Product Type Sensor Actuator Cable | ||
Cable Length 0μm | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Voltage 250V ac, 300V ac | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- TW
The Banner Splitter Cable features a 4-pin M12 male trunk with two 4-pin M12 female branches, each 0.3 meters in length. This yellow cable is designed for reliable signal distribution in industrial settings, offering a durable and flexible solution for connecting devices.
IP67 protection rated
Related links
- Banner Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 0 m
- Banner Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 0 m
- Banner Female 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 0 m
- Banner Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 7.6 m
- Banner Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2.4 m
- Banner Male 4 way Straight to Straight Sensor Actuator Cable, 4.5 m
- Banner Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 9 m
- Banner Male 4 way Straight to Straight Sensor Actuator Cable, 2 m
