CONEC Male 4 way M8, Straight to Actuator/Sensor Cable, 300 mm
- RS Stock No.:
- 292-030
- Mfr. Part No.:
- 42-02000
- Brand:
- CONEC
Subtotal (1 bag of 30 units)*
$1,025.73
(exc. GST)
$1,128.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,025.73 | $34.191 |
*price indicative
- RS Stock No.:
- 292-030
- Mfr. Part No.:
- 42-02000
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | Actuator/Sensor Cable | |
| Series | 42 | |
| Cable Length | 300mm | |
| Jacket Material | Polyamide | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type Actuator/Sensor Cable | ||
Series 42 | ||
Cable Length 300mm | ||
Jacket Material Polyamide | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Number of Contacts A 4 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The CONEC Single ended socket features a male M8x1 connector with 4 positions, designed for panel mount installation. With a 0.3 meter cable and screwable locking type, it offers secure and stable connections. The M10x1 screw connection allows for easy back panel mounting, making this socket a durable solution for industrial applications requiring dependable connectivity.
RoHS compliant
IP67 protection rated
Isolation resistance according to IEC 60512
Standard IP rating according to IEC 60529
