Phoenix Contact Male 8 way M12 to Female 8 way M12 Sensor Actuator Cable, 300 mm

Subtotal (1 unit)*

$134.81

(exc. GST)

$148.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.81

*price indicative

RS Stock No.:
861-3913
Distrelec Article No.:
304-23-155
Mfr. Part No.:
1523010
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Cable Length

300mm

Jacket Material

PUR

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

8

Connector Type B

M12

Connector Gender B

Female

Number of Contacts B

8

Voltage

30V

IP Rating

IP65, IP67

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL

Coding

A

COO (Country of Origin):
PL

Phoenix Contact Sensor Actuator Cable, A-Coded, 2A Current Rating - SAC-8P-M12MS/ 0,3-PUR/M12FR SH - 1523010


When reliability is key, reach for this sensor actuator cable from Phoenix Contact. It makes the link between your sensing devices and the equipment that depends on their readings. Thanks to 360° shielding, it shrugs off the electromagnetic interference that might compromise the accuracy of your data. A PUR sheath ensures that the wires inside are well-protected against mechanical abrasion and corrosion. The sheath is also halogen-free for enhanced workplace safety.

The cable is ideally suited to heavy industrial and production environments as it's resistant to hydrolysis and microbes that might otherwise interfere with your vital connections. A broad operating temperature range from -40°C to +80°C means you can be sure that this product is up to the demands of operating in extreme conditions. As it has a minimum bend radius of 47.2mm (fixed), this is a smart choice for complex systems.

• 24AWG cable with an external diameter of 5.9mm fits into small spaces

• Length of 300mm allows you to connect your sensors without clutter

• Voltage rating of 30V suitable for low-power applications

• M12 male and M12 female connectors for easy compatibility

• IP67-rated protection against high-pressure jets suitable for washdown

Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable

Reliable signal transmission – 360° shielding in environments with electromagnetic interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy