CONEC Male 3 way M8, Straight to Actuator/Sensor Cable, 300 mm
- RS Stock No.:
- 292-028
- Mfr. Part No.:
- 42-01998
- Brand:
- CONEC
Subtotal (1 bag of 30 units)*
$815.09
(exc. GST)
$896.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $815.09 | $27.17 |
*price indicative
- RS Stock No.:
- 292-028
- Mfr. Part No.:
- 42-01998
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | Actuator/Sensor Cable | |
| Series | 42 | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Jacket Material | Polyamide | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type Actuator/Sensor Cable | ||
Series 42 | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Jacket Material Polyamide | ||
Connector Type A M8, Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The CONEC Single ended socket features a male M8x1 connector with 3 positions, designed for panel mount installation. The connector is A coded and provides IP67 protection on the A side, ensuring durability and reliability in demanding environments. With a 0.3 meter cable and screwable locking type, it offers secure connections and is ideal for back panel mounting.
RoHS compliant
IP67 protection rated
Isolation resistance according to IEC 60512
Standard IP rating according to IEC 60529
Related links
- CONEC Male 5 way M8 300 mm
- CONEC Male 8 way M8 300 mm
- CONEC Male 4 way M8 300 mm
- CONEC Male 3 way Right Angle to Unterminated Cable, 200 mm
- Phoenix Contact Male 3 way M8 Straight Actuator/Sensor Cable, 300 mm
- Phoenix Contact Male 3 way M8 Straight Actuator/Sensor Cable, 300 mm
- Phoenix Contact Male 3 way M8 300 mm
- CONEC Male 6 way M8 5 m
