Phoenix Contact 4 way Free Cable End to 4 way Straight, Valve Connector Sensor Actuator Cable, 5 m
- RS Stock No.:
- 509-779
- Mfr. Part No.:
- 1404318
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
$1,490.12
(exc. GST)
$1,639.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,490.12 | $59.605 |
*price indicative
- RS Stock No.:
- 509-779
- Mfr. Part No.:
- 1404318
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight, Valve Connector | |
| Standards/Approvals | DIN EN 50265-2-1, DIN VD0482, EN 175301-803 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Connector Type A Free Cable End | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Straight, Valve Connector | ||
Standards/Approvals DIN EN 50265-2-1, DIN VD0482, EN 175301-803 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is a 4-position, halogen-free PUR cable in black-gray (RAL 7021). It features a free cable end on one side and an AD valve connector (pressure switch) with a knurled screw on the other. The cable has a length of 5 meters.
Flammability rating according to UL 94 V0
Material housing valve plug TPU
Contact material CuSn
Valve plug contact insert material PA 6
Contact surface material Sn
Related links
- Phoenix Contact 3 way Free Cable End to 3 way Straight 5 m
- Phoenix Contact Free Cable End to Female 3 way Straight 5 m
- Phoenix Contact 4 way Free Cable End to Unterminated 4 way Valve Connector B (10 mm) Sensor Actuator Cable, 5 m
- Phoenix Contact 4 way Free Cable End to Unterminated 4 way Valve Connector BI (11 mm) Sensor Actuator Cable, 5 m
- Phoenix Contact 5 way Free Cable End to 5 way Straight Valve Connector Sensor Actuator Cable, 1.5 m
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Sensor Actuator Cable, 3 m
- Phoenix Contact Free Cable End to Male 3 way Straight 5 m
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Sensor Actuator Cable, 10 m
