Amphenol Industrial Male 8 way Straight to Unterminated 8 way Free End Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 182-0392
- Mfr. Part No.:
- M12A-08PMMS-SF8C15
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save $42.50
View bulk pricing optionsSubtotal (1 unit)*
$14.16
(exc. GST)
$15.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 124 | $14.16 | - |
| 125 - 249 | $13.82 | $42.50 |
| 250 + | $13.61 | $137.50 |
*price indicative
- RS Stock No.:
- 182-0392
- Mfr. Part No.:
- M12A-08PMMS-SF8C15
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M12 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | TPE | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 30V ac, 30V ac | |
| Standards/Approvals | UL Recognized, UL1061 | |
| IP Rating | IP68, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M12 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material TPE | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 30V ac, 30V ac | ||
Standards/Approvals UL Recognized, UL1061 | ||
IP Rating IP68, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M12A-08PMMS-SF8C15 is M12 series male 1.5m long straight plug to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper
Related links
- Amphenol Industrial Male 8 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Female 10 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Male 12 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Male 8 way M12 to Free End Sensor Actuator Cable, 4 m
- Amphenol Industrial Male 8 way M12 to Free End Sensor Actuator Cable, 3 m
- Amphenol Industrial Male 8 way Straight to Unterminated Sensor Actuator Cable, 300 mm
- Amphenol Industrial Female 12 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
