Phoenix Contact Male 4 way M8, Straight to Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 270-588
- Mfr. Part No.:
- 1415543
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $19.20
View bulk pricing optionsSubtotal (1 unit)*
$24.09
(exc. GST)
$26.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $24.09 | - |
| 10 - 24 | $22.17 | $19.20 |
| 25 + | $19.99 | $102.50 |
*price indicative
- RS Stock No.:
- 270-588
- Mfr. Part No.:
- 1415543
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14155 | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Straight | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14155 | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M8, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Straight | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is designed for robust and reliable connectivity in various standard applications. With its 4-position configuration, the cable ensures efficient transmission for various sensors and actuators, making it an ideal choice for industrial environments. The cable features a straight M8 plug with A coding on one end and a free cable end on the other, offering versatility in installation.
Protective insulation aids in maintaining operational integrity
High quality construction allows for easy installation
Tested for electrical safety providing user peace of mind
Offers excellent resistance to environmental factors
Suitable for a wide range of ambient temperatures
Related links
- Phoenix Contact Male 4 way M8 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M8 Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 4 way M8 Straight to Female 4 way M8 3 m
- Phoenix Contact Male 4 way M8 Right Angle Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 to Female 4 way M8 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Threaded to Female 4 way M8 Sensor Actuator Cable, 3 m
