Phoenix Contact Free Cable End to Female 5 way M12, Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 269-279
- Mfr. Part No.:
- 1453889
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$31.80
(exc. GST)
$34.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $31.80 | - |
| 10 + | $29.26 | 7% |
*price indicative
- RS Stock No.:
- 269-279
- Mfr. Part No.:
- 1453889
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14538 | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Connector Type A | Free Cable End | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M12, Straight | |
| Voltage | 24V ac, 24V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14538 | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Connector Type A Free Cable End | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B M12, Straight | ||
Voltage 24V ac, 24V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is designed for versatility and reliability in various industrial applications. Constructed with high-quality PVC and featuring a black RAL 9005 finish, this robust cable supports seamless connections with M12 sockets, ensuring excellent performance under demanding conditions.
Easy integration with M12 connectors for a secure fit
Designed for standard applications with a focus on safety and efficacy
Maintenance free operation with minimal downtime
Extensive compatibility across various devices and systems
- RS Stock No. 0281548
- Mfr. Part No. 1400505
Each
$1,703.19
- RS Stock No. 0270607
- Mfr. Part No. 1415684
Each
$1,706.68
- RS Stock No. 0281292
- Mfr. Part No. 1415683
Each
$1,703.19
- RS Stock No. 0493555
- Mfr. Part No. 1527744
Each
$70.51
Related links
- Phoenix Contact Free Cable End to Female 3 way M12 5 m
- Phoenix Contact Free Cable End to Female 4 way M12 Straight 5 m
- Phoenix Contact Free Cable End to Female 3 way M12 Straight 5 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End to Female 5 way M12 1.5 m
- Phoenix Contact Free Cable End to Female 5 way M12 3 m
- Phoenix Contact Free Cable End to Female 5 way M12 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 5 m












