Phoenix Contact Free Cable End to Female 4 way M12, M12, Straight, Straight Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$1,733.93

(exc. GST)

$1,907.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1,733.93-
10 +$1,596.057%

*price indicative

RS Stock No.:
269-400
Mfr. Part No.:
1424905
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Colour

Yellow

Jacket Material

Polyvinyl Chloride

Connector Type A

Free Cable End

Connector Type B

M12, M12, Straight, Straight

Connector Gender B

Female

Number of Contacts B

4

Voltage

250V ac, 250V ac

Standards/Approvals

cUL, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact Sensor and actuator cable designed for robust performance in industrial applications. This four-position cable features a PVC outer sheath, ensuring durability in challenging environments. With a length of 5 metres, it is optimally suited for connecting sensor and actuator components where flexibility and reliability are paramount.

Tin plated copper litz wires ensure superior signal integrity

Designed to meet the highest flammability standards for safety

Compatible with IEC 61076 2 101 standards ensuring reliability

Meets stringent environmental compliance guidelines including EU RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy