Phoenix Contact Free Cable End to Female 3 way M12, Straight Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$1,703.19

(exc. GST)

$1,873.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1,703.19-
10 +$1,567.217%

*price indicative

RS Stock No.:
281-548
Mfr. Part No.:
1400505
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14005

Product Type

Sensor Actuator Cable

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Cable Length

5m

Connector Type A

Free Cable End

Number of Contacts B

3

Connector Gender B

Female

Connector Type B

M12, Straight

Voltage

250V ac, 250V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, IEC 61076-2-101, UL

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable is designed to provide reliable connectivity for various automation applications. Constructed with durable PVC material and tailored to ensure optimal performance, it features a straight M12 socket and a free cable end, offering flexibility in installation. With a compact design and robust specifications, this product guarantees efficient electrical connections in diverse environments.

Meets IP65 IP67 and IP68 standards for excellent protection against dust and moisture

Rated for at least 100 insertion/withdrawal cycles ensuring long lasting reliability

Constructed with a flammability rating according to UL 94 HB for additional safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy