Phoenix Contact Male 5 way Straight Plug M12 to M12, Straight Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 268-968
- Mfr. Part No.:
- 1424960
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$1,747.83
(exc. GST)
$1,922.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,747.83 | - |
| 10 + | $1,607.97 | 8% |
*price indicative
- RS Stock No.:
- 268-968
- Mfr. Part No.:
- 1424960
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Cable Length | 5m | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight Plug M12 | |
| Connector Gender A | Male | |
| Connector Type B | M12, Straight | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Cable Length 5m | ||
Number of Contacts A 5 | ||
Connector Type A Straight Plug M12 | ||
Connector Gender A Male | ||
Connector Type B M12, Straight | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor/actuator cable is an essential component for seamless connectivity in various industrial applications. Specifically designed for reliability, it features a robust construction with PVC insulation that ensures durability even in demanding environments. The straight M12 plug provides an efficient solution for connecting sensors and actuators, while the five-position configuration allows for versatile applications across multiple devices.
Configured with a straight M12 plug for straightforward installation
Constructed from environmentally friendly materials fulfilling RoHS requirements
Compliance with major industry standards guarantees consistent quality
- RS Stock No. 0270178
- Mfr. Part No. 1404042
Each
$1,727.75
- RS Stock No. 0268960
- Mfr. Part No. 1424880
Each
$1,800.30
- RS Stock No. 0270196
- Mfr. Part No. 1424959
Each
$1,716.25
- RS Stock No. 0270263
- Mfr. Part No. 1693173
Each
$1,702.90
Related links
- Phoenix Contact Male 5 way Straight Plug M12 to M12 5 m
- Phoenix Contact Male 5 way Straight Plug M12 to M12 10 m
- Phoenix Contact Male 5 way Straight Plug M12 to M12 2 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 5 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12 Straight 5 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 1.5 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 10 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 3 m












