Phoenix Contact Male 5 way Straight Plug M12 to M12, Straight Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 270-196
- Mfr. Part No.:
- 1424959
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$1,716.25
(exc. GST)
$1,887.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,716.25 | - |
| 10 + | $1,577.50 | 8% |
*price indicative
- RS Stock No.:
- 270-196
- Mfr. Part No.:
- 1424959
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Yellow | |
| Cable Length | 2m | |
| Jacket Material | PVC | |
| Connector Type A | Straight Plug M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type B | M12, Straight | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Yellow | ||
Cable Length 2m | ||
Jacket Material PVC | ||
Connector Type A Straight Plug M12 | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type B M12, Straight | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor/actuator cable, designed to provide robust connectivity for a variety of industrial applications. With its five-position configuration and PVC outer sheath, this cable is engineered for durability and reliability. The product offers a straight M12 plug with A-coding, ensuring easy integration into existing systems.
Lightweight construction facilitating easier handling and installation
IP65 IP67 and IP68 ratings provide superior protection against dust and moisture
Tin plated copper litz wires enhance conductivity for efficient signal transmission
Compliant with international standards ensuring reliability and safety
Related links
- Phoenix Contact Male 5 way Straight Plug M12 to M12 2 m
- Phoenix Contact Male 5 way Straight Plug M12 to M12 5 m
- Phoenix Contact Male 5 way Straight Plug M12 to M12 10 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 1.5 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 10 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 5 m
