Phoenix Contact Male 5 way Straight Plug M12 to M12, Straight Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 488-103
- Mfr. Part No.:
- 1424960
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-103
- Mfr. Part No.:
- 1424960
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 5m | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Straight Plug M12 | |
| Connector Type B | M12, Straight | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 5m | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Straight Plug M12 | ||
Connector Type B M12, Straight | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is designed to provide reliable connectivity for various applications, ensuring optimal performance in industrial environments. Constructed with high-quality PVC material, it boasts a striking yellow colour for easy identification. With its 5-position configuration and straight M12 connector, it is adept at connecting sensors and actuators seamlessly. The cable length of 5 metres ensures flexibility and convenience for installation in diverse settings. It meets rigorous standards for environmental resistance, allowing it to thrive in challenging conditions. Beyond standard use, this cable is also suitable for automation setups, facilitating advanced communication in control systems. With an emphasis on durability and functionality, this product exemplifies the pinnacle of engineering excellence.
Optimised for high performance in industrial environments
Constructed with durable PVC for enhanced longevity
5 position configuration ensures versatile connectivity options
Highlighted in bright yellow for quick identification
M12 connector type facilitates straightforward installation
Offers excellent environmental resistance for reliability under varying conditions
Suitable for complex automation and control system applications
Designed to support seamless communication in sensor actuator configurations
Related links
- Phoenix Contact Male 5 way Straight Plug M12 to M12 5 m
- Phoenix Contact Male 5 way Straight Plug M12 to M12 10 m
- Phoenix Contact Male 5 way Straight Plug M12 to M12 2 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 5 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12 Straight 5 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 1.5 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 10 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 3 m
