Phoenix Contact Male 3 way Straight Plug M12 to M12, Straight Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 280-263
- Mfr. Part No.:
- 1414434
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $1,369.20
View bulk pricing optionsSubtotal (1 unit)*
$1,696.36
(exc. GST)
$1,866.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,696.36 | - |
| 10 - 24 | $1,559.44 | $1,369.20 |
| 25 + | $1,406.67 | $7,242.25 |
*price indicative
- RS Stock No.:
- 280-263
- Mfr. Part No.:
- 1414434
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 1.5m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight Plug M12 | |
| Connector Gender A | Male | |
| Connector Type B | M12, Straight | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 1.5m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Type A Straight Plug M12 | ||
Connector Gender A Male | ||
Connector Type B M12, Straight | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable delivers superior performance for standard applications requiring connectivity with precision. Designed with a robust PVC sheath in a sleek black finish, it ensures reliable data transmission while maintaining durability in challenging environments. Featuring a straight M12 plug with A-coding and a free cable end, this cable facilitates seamless connections, making it ideal for a variety of industrial settings.
Supports multiple installation configurations for versatility
Guaranteed to withstand rigorous mechanical stresses
Built to meet stringent safety standards
Related links
- Phoenix Contact Male 3 way Straight Plug M12 to M12 10 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 3 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 5 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12 Straight 10 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12 Straight 5 m
- Phoenix Contact Male 3 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 8 way Straight Plug M8 to M8 1.5 m
