Phoenix Contact Male 17 way Straight to Female 17 way Straight Sensor Actuator Cable, 10 m

Get a bulk buy discount

Add 5 more to save $231.45

View bulk pricing options

Subtotal (1 unit)*

$462.68

(exc. GST)

$508.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$462.68-
5 +$416.39$231.45

*price indicative

RS Stock No.:
802-5060
Mfr. Part No.:
1402422
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-17P-MS/10.0-35T/FS SH SCO

Jacket Colour

Black

Jacket Material

PUR, PVC

Cable Length

10m

Number of Contacts A

17

Connector Gender A

Male

Connector Type A

Straight

Connector Type B

Straight

Number of Contacts B

17

Connector Gender B

Female

Voltage

30V

Standards/Approvals

IEC 61076-2-101, UL Listed

IP Rating

IP65, IP67

Coding

A

Sensor/Actuator 17 Way Cable Assemblies, M12 Speedcon to M12 Speedcon, PUR/PVC Cable


M12 Speedcon shielded cable assemblies consisting of a male straight connector to a female connector with a 10 metre length of PUR cable, 17 ways and A-coded.

Rated at 1.5A 30V

100 Mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy