Phoenix Contact Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 518-943
- Mfr. Part No.:
- 1529179
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
$2,516.81
(exc. GST)
$2,768.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,516.81 | $100.672 |
*price indicative
- RS Stock No.:
- 518-943
- Mfr. Part No.:
- 1529179
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN VDE 0472 part 815, EAC-RoHS, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN VDE 0472 part 815, EAC-RoHS, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is engineered for optimal performance in demanding environments. Designed with an 8 position layout, it offers exceptional flexibility and durability, making it suitable for a variety of industrial applications. The cable is constructed from halogen free PUR material with a striking black grey finish, ensuring both aesthetic appeal and functional resilience against harsh conditions. With an impressive ambient temperature range and its robust design, this cable is ideally suited for fixed and dynamic installations. The M12 connector configuration provides secure connectivity while promoting efficient signal transmission, meeting the needs of modern automation systems seamlessly.
M12 connector ensures reliable connections in industrial settings
Superior resistance to oil acids and solvents enhances longevity
IP degrees of protection enable use in harsh environments
Lightweight yet durable construction facilitates easy handling
Self extinguishing properties provide an added layer of safety
Multiple approvals highlight compliance with industry standards
Customisable lengths cater to specific application needs
Related links
- Phoenix Contact Male 8 way M12 10 m
- Phoenix Contact Male 8 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 8 way Straight to Female 8 way Straight Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 5 way Straight to Female 8 way Straight Sensor Cable, 10 m
- Bulgin Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 10 m
- Bulgin Male 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 10 m
- HARTING Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 10 m
