Phoenix Contact 4 way Free Cable End to Female 4 way M8, Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 268-800
- Mfr. Part No.:
- 1403252
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.46
(exc. GST)
$32.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $29.46 |
| 10 + | $27.07 |
*price indicative
- RS Stock No.:
- 268-800
- Mfr. Part No.:
- 1403252
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14032 | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 4 | |
| Connector Type B | M8, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14032 | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Type A Free Cable End | ||
Number of Contacts A 4 | ||
Connector Type B M8, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is meticulously designed for optimal performance in various applications. With a four-position configuration, it ensures reliable connectivity for industrial environments. Its robust PVC construction and black RAL 9005 finish not only enhance durability but also offer compatibility with stringent aesthetic requirements.
Supports high electrical specifications for demanding tasks
Optimised for use in various environmental conditions
Meets stringent international standards for compatibility and safety
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way M8 1.025 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M8 20 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M8 3 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M8 30 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 5 m
- Phoenix Contact Male 4 way M8 2 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 5 m
- Phoenix Contact Male 4 way Free Cable End to Female 4 way Angled Socket M8 Sensor Actuator Cable, 5 m
