Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way Angled Socket M12, Angled Socket M12 Sensor
- RS Stock No.:
- 268-342
- Mfr. Part No.:
- 1415706
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$66.22
(exc. GST)
$72.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $66.22 |
| 10 + | $60.93 |
*price indicative
- RS Stock No.:
- 268-342
- Mfr. Part No.:
- 1415706
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14157 | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 3m | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 24V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14157 | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 3m | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts A 5 | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 24V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed for seamless integration in industrial environments, offering reliability and performance. With its five-position configuration and A-coding, this product ensures optimal connectivity for signal transmission. The durable 3-metre PVC black cable accommodates a range of applications, allowing for flexible installation in both fixed and movable setups.
Equipped with a clear status display for immediate diagnostics
Electrical testing guarantees high reliability and safety
Meets various international standards for performance assurance
Flexible design allows for ease of installation and management
Perfect for enhancing machine availability and reducing downtime
Related links
- Phoenix Contact Male 5 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 5 way M12 Straight Angled Socket M12
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 3 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 8 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 4 way M12 Straight Angled Socket M12 Sensor
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Clamps
