Phoenix Contact Male 4 way M12, M12, Straight, Straight to Female 4 way Angled Socket M12, Angled Socket M12 Sensor
- RS Stock No.:
- 483-296
- Mfr. Part No.:
- 1415617
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-296
- Mfr. Part No.:
- 1415617
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14156 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender A | Male | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14156 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Number of Contacts A 4 | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender A Male | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable represents a crucial element in modern automation technology. Designed with a robust PVC construction and finished in a sleek black colour (RAL 9005), it features a plug straight M12 connection on one end and an angled M12 socket on the other, ensuring versatile installation options. With four positions for effective communication, this product is tailored for optimal performance in industrial environments.
Lightweight design facilitates easier installation without compromising quality
No shielding enhances flexibility during installation while maintaining signal integrity
Features a flame resistant material for enhanced safety in sensitive areas
Electric tests ensure 100% reliability prior to shipping assuring quality standard
Related links
- Phoenix Contact Male 4 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 4 way M12 Straight Angled Socket M12
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 3 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 5 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 8 way M12 Straight Angled Socket M12 Sensor
- Hand Saws
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
