Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way Angled Socket M12, Angled Socket M12 Sensor

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$1,744.74

(exc. GST)

$1,919.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1,744.74-
10 +$1,604.908%

*price indicative

RS Stock No.:
281-504
Mfr. Part No.:
1424969
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Colour

Yellow

Cable Length

5m

Jacket Material

PVC

Connector Type A

M12, M12, Straight, Straight

Connector Gender A

Male

Number of Contacts A

3

Connector Type B

Angled Socket M12, Angled Socket M12

Connector Gender B

Female

Number of Contacts B

3

Voltage

250V ac, 250V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
US
The Phoenix Contact Sensor and actuator cable designed for seamless connectivity in automation environments. Engineered with resilience in mind, this cable features a robust PVC outer sheath that ensures durability even in challenging conditions. Its 3-position configuration and A-coding provide reliable signal transmission, making it an ideal choice for various applications.

Flame resistant materials allow for safer installation

Offers excellent insulation resistance for enhanced safety during operation

Meets international standards for M12 connectors ensuring reliability in various installations

Utilises high quality materials like TPU and CuSn for superior performance and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy