HARTING Female 3 way Right Angle to Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 228-540
- Distrelec Article No.:
- 304-27-374
- Mfr. Part No.:
- C21320000000218
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$99.87
(exc. GST)
$109.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $99.87 |
| 10 + | $91.87 |
*price indicative
- RS Stock No.:
- 228-540
- Distrelec Article No.:
- 304-27-374
- Mfr. Part No.:
- C21320000000218
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Actuator/Sensor Cable | |
| Series | Circular connectors M12 | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Voltage | 24V | |
| Standards/Approvals | IEC 60529, IEC 61076-2-101, IEC 61373, IEC 61984, UL2238 | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Actuator/Sensor Cable | ||
Series Circular connectors M12 | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Connector Type A Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Voltage 24V | ||
Standards/Approvals IEC 60529, IEC 61076-2-101, IEC 61373, IEC 61984, UL2238 | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- DE
The HARTING coded cable assembly offers robust and reliable connectivity for industrial applications. This cable is pre-assembled from one end features female angled connector, ensuring seamless integration into automation systems. The cable length is 10m and it is made up of PUR material.
Unshielded
3 cores
RoHS and ELV compliant
Related links
- HARTING Female 5 way Right Angle to Actuator/Sensor Cable, 10 m
- HARTING Female 4 way Right Angle to Actuator/Sensor Cable, 10 m
- HARTING Female 3 way Right Angle to Female 3 way Unterminated Sensor Actuator Cable, 10 m
- HARTING Female 3 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 3 way Right Angle to Actuator/Sensor Cable, 2 m
- HARTING Female 5 way Right Angle to Actuator/Sensor Cable, 5 m
- HARTING Female 5 way Right Angle to Actuator/Sensor Cable, 1 m
- HARTING Female 4 way Right Angle to Actuator/Sensor Cable, 1.5 m
