HARTING Female 3 way Right Angle to Female 3 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 877-4737
- Mfr. Part No.:
- 21348700390100
- Brand:
- HARTING
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 877-4737
- Mfr. Part No.:
- 21348700390100
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Sensor Actuator Cable | |
| Series | 2134 | |
| Jacket Material | Polyamide | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 250V | |
| Standards/Approvals | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Sensor Actuator Cable | ||
Series 2134 | ||
Jacket Material Polyamide | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 250V | ||
Standards/Approvals IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | ||
IP Rating IP67 | ||
Coding A | ||
M12 A-Coded Single Ended Connector Cordsets
A comprehensive offering of Harting male and female straight or angled cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways to a free end. These durable connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependant upon number of ways) found in many industries. Connector cordsets are supplied with 1, 2, 5 and 10 metres of either Grey PVC or black PUR cable as stated and are terminated with a straight or angled M12 cable connector at one end only.
Features
• Available in Fast Ethernet and Gigabit Ethernet variants
• Cordsets available in 1, 2, 5 and 10 metres
• IP67 Rated
Harting M12 Cordsets
Standards
IEC 61076-2-101
Related links
- HARTING Female 4 way Right Angle to Female 3 way Unterminated Sensor Actuator Cable, 10 m
- HARTING Female 3 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 10 m
- HARTING Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 1 m
- HARTING Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 5 m
- HARTING Female 3 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 10 m
- HARTING Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 5 m
- HARTING Female 3 way M12 to Female 3 way Unterminated Sensor Actuator Cable, 500 mm
- HARTING Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 500 mm
