ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 191-045
- Mfr. Part No.:
- EVT134
- Brand:
- ifm electronic
Subtotal (1 unit)*
$43.62
(exc. GST)
$47.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.62 |
*price indicative
- RS Stock No.:
- 191-045
- Mfr. Part No.:
- EVT134
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVT | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Orange | |
| Cable Length | 2m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 60 V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVT | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Orange | ||
Cable Length 2m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 60 V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is designed for robust performance in demanding environments, especially within the food industry. Engineered for hygienic and wet areas, the product excels in delivering reliable electrical connections while ensuring protection against liquids and contaminants. Its silicone-free design and gold-plated contacts provide added durability and reliability, making it suitable for various applications, including those involving flexibility and movement. With an impressive temperature range and multiple protection classes, this product stands ready to meet the rigorous standards required in professional applications. The inclusion of stainless steel and premium PVC materials enhances both functionality and longevity, ensuring that you can rely on this solution for high-performance needs in challenging settings.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Female 1 way M8 to Unterminated Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 1 way M12 to Unterminated Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 1 way M8 to Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 1 way M8 to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way M12 to Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 1 way 7/8 In Socket to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way 1/2 In Circular to Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 1 way M8 to Unterminated Unterminated Sensor Actuator Cable, 10 m
