ifm electronic Male 1 way M12 to Female 1 way M12 Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$80.04

(exc. GST)

$88.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.04

*price indicative

RS Stock No.:
191-403
Mfr. Part No.:
EVC024
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Cable Length

5m

Jacket Material

Polyurethane

Number of Contacts A

1

Connector Gender A

Male

Connector Type A

M12

Number of Contacts B

1

Connector Gender B

Female

Connector Type B

M12

Voltage

36 V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic connection cable is engineered for precision and reliability, designed to withstand the rigours of both static and dynamic applications. This exceptional product features a robust moulded-body construction from TPU, ensuring durability even in challenging environments. Its advanced design accommodates an operating voltage range from 10 to 36 DC, while offering superior protection against dust and moisture with its IP65, IP67, IP68, and IP69K ratings. Tailored for flexibility and ease of installation, the cable is suitable for drag chain applications. Your machinery will benefit from solid connectivity, facilitating seamless data transmission and power delivery. The combination of high-quality materials and innovative design makes this cable a standout choice for professionals seeking dependable performance in demanding conditions.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

LEDs clearly visible even under bright lighting

Related links