ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$113.32

(exc. GST)

$124.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.32

*price indicative

RS Stock No.:
186-146
Mfr. Part No.:
EVT056
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVT

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Orange

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

1

Connector Gender B

Female

Number of Contacts B

1

Connector Type B

M12

Voltage

36V

Standards/Approvals

CE, UKCA, ECOLAB

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connecting Cable is meticulously designed for applications demanding high reliability in challenging environments. It excels with its silicone free construction and gold plated contacts, ensuring minimal contamination and optimal performance. The robust design also accommodates drag chain usage, making it ideal for dynamic installations. Whether you require mobility or stability, this cable's versatile features complement various application needs.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

LEDs clearly visible even under bright lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy