ifm electronic Male 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$46.91

(exc. GST)

$51.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.91

*price indicative

RS Stock No.:
191-038
Mfr. Part No.:
EVT217
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVT

Product Type

Sensor Actuator Cable

Jacket Colour

Orange

Cable Length

2m

Jacket Material

Polyvinyl Chloride

Connector Type A

Straight

Number of Contacts A

1

Connector Gender A

Male

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

60V

Standards/Approvals

CE, UKCA, ECOLAB

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic versatile connecting cable with plug is specifically designed for demanding applications in hygienic and wet environments, making it ideal for the food industry. Known for its robust performance, this product excels in both stability and reliability, reducing the risk of failure in challenging conditions. The combination of silicone-free materials and gold-plated contacts ensures optimal connectivity while safeguarding sensitive electronic components. Moreover, with its compact dimensions and light weight, it can be easily integrated into existing systems without adding unnecessary bulk. The cable's impressive bending cycle capacity and torsional strain resistance further enhance its longevity, ensuring durability even in dynamic settings. Whether used stationary or in motion, this connecting cable maintains peak performance, setting a standard for quality in its class.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy