ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$61.80

(exc. GST)

$67.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.80

*price indicative

RS Stock No.:
191-019
Mfr. Part No.:
EVT077
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVT

Jacket Material

Polyvinyl Chloride

Jacket Colour

Orange

Cable Length

5m

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts A

1

Connector Type B

Unterminated

Connector Gender B

Unterminated

Voltage

36V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is designed for durability and reliability in various demanding environments. It boasts a user-friendly design and is specially tailored for hygienic and wet areas in the food industry. The inclusion of gold-plated contacts ensures excellent connectivity while remaining free from silicone, making it ideal for sensitive applications. Built to withstand extreme temperatures and harsh conditions, this cable offers remarkable protection with multiple IP ratings, ensuring it operates efficiently in challenging situations. Its robust construction features a transparent PVC housing and a stainless steel nut, embodying both functionality and aesthetic appeal.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy