ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 189-887
- Mfr. Part No.:
- ENC11A
- Brand:
- ifm electronic
Subtotal (1 unit)*
$63.14
(exc. GST)
$69.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 13 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.14 |
*price indicative
- RS Stock No.:
- 189-887
- Mfr. Part No.:
- ENC11A
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | ENC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Colour | Blue | |
| Jacket Material | PUR | |
| Number of Contacts A | 1 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | CCC, CE, Ex, IEC, IECEX | |
| IP Rating | IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series ENC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Colour Blue | ||
Jacket Material PUR | ||
Number of Contacts A 1 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals CCC, CE, Ex, IEC, IECEX | ||
IP Rating IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting cable with socket exemplifies precision and reliability in connection technology. Its silicone free and halogen free features ensure compatibility with sensitive materials, making it a preferred choice for industries requiring stringent compliance. Featuring a user friendly M12 angled connector, the cable simplifies installation whilst ensuring a secure connection in challenging conditions, embodying enduring performance and quality assurance synonymous with top tier manufacturing standards.
For applications in hazardous areas
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Related links
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Female 2 way Straight Actuator/Sensor Cable, 5 m
