ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$54.25

(exc. GST)

$59.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.25

*price indicative

RS Stock No.:
191-488
Mfr. Part No.:
EVF001
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVF

Jacket Colour

Grey

Cable Length

5m

Jacket Material

Modified Polyphenylene Ether

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

1

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA, ECOLAB

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket, expertly designed for use in hygienic and wet environments typical of the food industry. Engineered for reliability and durability, it features a halogen-free construction with gold-plated contacts that ensure superior connectivity. The product's robust mechanical properties, combined with its ability to withstand demanding ambient conditions, make it the ideal choice for both stationary and moving applications. With a compact design and lightweight attributes, this connecting solution not only simplifies installations but also enhances operational efficiency, setting a new standard in cable technology.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Cable sheath made of halogen-free and flame-retardant material

Vibration and shock resistant thanks to coupling ring with locking mechanism

Large operating temperature range and high protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy