ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$69.29

(exc. GST)

$76.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.29

*price indicative

RS Stock No.:
191-097
Mfr. Part No.:
EVT131
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVT

Cable Length

5m

Jacket Material

PVC

Jacket Colour

Orange

Connector Gender A

Female

Connector Type A

Right Angle

Number of Contacts A

1

Connector Type B

Unterminated

Voltage

36V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA, ECOLAB

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket connects seamlessly with your application, designed specifically for hygienic and wet environments in the food industry. Crafted with precision, this connecting cable with socket ensures reliable performance, featuring a robust and corrosion-resistant stainless steel nut. Its standout characteristics include suitability for drag chains and exceptional ambient temperature resilience, making it ideal for various industrial applications. The product is engineered to withstand challenging conditions, providing peace of mind in demanding settings, while its user-friendly design incorporates colour-coded cables for quick identification during installation. Each unit is backed by stringent quality standards, underscoring its longevity and efficiency in operational contexts.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

LEDs clearly visible even under bright lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy