ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 7.5 m
- RS Stock No.:
- 190-517
- Mfr. Part No.:
- EVC610
- Brand:
- ifm electronic
Subtotal (1 unit)*
$96.64
(exc. GST)
$106.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.64 |
*price indicative
- RS Stock No.:
- 190-517
- Mfr. Part No.:
- EVC610
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Material | PUR | |
| Cable Length | 7.5m | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 36V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Material PUR | ||
Cable Length 7.5m | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 36V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic robust and versatile connection cable engineered to meet the demanding needs of various applications. This high-performance cable combines exceptional durability with a range of innovative features designed for reliability and ease of use. With a wide operating voltage range, this product excels in diverse environments, ensuring seamless connectivity even under challenging conditions. Its drag chain suitability makes it perfect for dynamic applications, and the advanced sealing materials guarantee protection against harsh elements, providing peace of mind for operators. It not only meets stringent industry standards but also delivers enhanced usability through thoughtfully designed electrical connections, making it an invaluable addition to any system.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
LED
Related links
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 7.5 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 7.5 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 8 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 3 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 4 m
