ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 7.5 m
- RS Stock No.:
- 188-293
- Mfr. Part No.:
- EVC968
- Brand:
- ifm electronic
Subtotal (1 unit)*
$52.38
(exc. GST)
$57.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.38 |
*price indicative
- RS Stock No.:
- 188-293
- Mfr. Part No.:
- EVC968
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 7.5m | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 5 | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA, UL Approval | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 7.5m | ||
Connector Type A Right Angle | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 5 | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA, UL Approval | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is designed to provide reliable and robust connectivity for various applications. Built with high-quality materials, it ensures durability and performance in challenging environments. With its halogen-free composition and silicone-free design, this product not only meets rigorous standards but also supports eco-friendly initiatives. This product is suitable for use in moving applications, delivering optimal functionality even under dynamic conditions, making it an ideal choice for industrial automation and machinery.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 7.5 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 7.5 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 25 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 15 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 50 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 20 m
