ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 5 m

Subtotal (1 unit)*

$255.14

(exc. GST)

$280.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$255.14

*price indicative

RS Stock No.:
188-235
Mfr. Part No.:
EVC966
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Material

PUR

Jacket Colour

Purple

Cable Length

5m

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

5

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

M12

Voltage

32V

IP Rating

IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic connection cable is expertly designed for seamless integration in diverse applications, particularly within the CAN bus system. Featuring a robust moulded body crafted from TPU, it is engineered to withstand the rigours of the environment, ensuring reliability in critical operations. The cable's halogen-free construction not only promotes safety but also supports eco-friendly initiatives. With impressive mechanical data, including high bend cycle ratings and torsional strain resilience, this product is ideal for dynamic applications where flexibility and durability are paramount. Additionally, its integrated CAN bus terminating resistor simplifies installation and enhances performance, making it a preferred choice for professionals seeking essential connectivity solutions.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Big cable cross-section to reduce the voltage drop and terminating resistor to avoid interference

Vibration and shock resistant thanks to coupling ring with l

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy