ifm electronic Male 4 way Right Angle to Male 4 way M12 Communication Cable, 250 mm
- RS Stock No.:
- 190-438
- Mfr. Part No.:
- EVC917
- Brand:
- ifm electronic
Subtotal (1 unit)*
$40.99
(exc. GST)
$45.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.99 |
*price indicative
- RS Stock No.:
- 190-438
- Mfr. Part No.:
- EVC917
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Colour | Green | |
| Cable Length | 250mm | |
| Jacket Material | PUR | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Voltage | 30V ac, 60V ac | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Colour Green | ||
Cable Length 250mm | ||
Jacket Material PUR | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Voltage 30V ac, 60V ac | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The ifm electronic cutting-edge connection cable is engineered for industrial Ethernet applications, offering superb reliability and performance. Designed with D-coded connectors, it supports essential data transmission standards, ensuring seamless integration into factory automation systems. With its robust construction, including a moulded body made of durable TPU and nickel-plated brass components, this cable not only endures challenging operating conditions but also provides the necessary shielding for protected signal integrity. Its flexible design allows for a wide range of movement, making it ideal for applications requiring drag chain suitability. The enhanced features, such as gold-plated contacts and a temperature tolerance from -25 to 90 degrees Celsius, highlight its engineering excellence, assuring users of an exceptional lifespan and dependable functionality in their operations.
High protection rating for the requirements of harsh industrial environments
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good
Related links
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 0.25 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 0.25 m
- ifm electronic Male 4 way Right Angle to Male 4 way M12 Communication Cable, 20 m
- ifm electronic Male 4 way Right Angle to Male 4 way M12 Communication Cable, 25 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 20 m
- ifm electronic Male 4 way Right Angle to Male 4 way M12 Communication Cable, 50 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 15 m
