ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 15 m

Subtotal (1 unit)*

$88.83

(exc. GST)

$97.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.83

*price indicative

RS Stock No.:
189-690
Mfr. Part No.:
EVF092
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVF

Product Type

Communication Cable

Jacket Colour

Grey

Jacket Material

Modified Polyphenylene Ether

Cable Length

15m

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

5

Connector Type B

Straight

Number of Contacts B

5

Connector Gender B

Female

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA, ECOLAB

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is expertly designed for robust use in demanding environments. Ideal for applications in hygienic and wet areas of the food industry, it incorporates special features that ensure top-notch performance and durability. With its silicone-free, halogen-free construction, this cable not only meets safety standards but also promotes longevity. The moulded body of the connector is made of high-quality PP, and the use of gold-plated contacts guarantees superior conductivity. Its protection ratings of IP65, IP67, IP68, and IP69K assure users of reliable performance in harsh conditions, while the flexible design allows it to withstand significant bending and torsional strains, making it suitable for drag chain applications. This product is an optimal choice for those seeking a dependable solution that combines functionality with excellent mechanical resilience.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Cable sheath made of halogen-free and flame-retardant material

Vibration and shock resistant thanks to coupling ring with locking mech

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy